HDBNC-J-P-GN-RA-BH1, RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector

HDBNC-J-P-GN-RA-BH1, RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 7-9 недель
2 930 руб.
от 25 шт.2 260 руб.
от 50 шт.1 910 руб.
от 100 шт.1 352.45 руб.
Добавить в корзину 1 шт. на сумму 2 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004756767
Артикул: HDBNC-J-P-GN-RA-BH1
Бренд: Samtec

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Right Angle
Packaging: Tray
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: HD-BNC
Series: HDBNC
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V
Вес, г 7.33

Техническая документация

Datasheet
pdf, 317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.