HDTF-4-04-S-RA-LC-100, High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Right-Angle Receptacle

HDTF-4-04-S-RA-LC-100, High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Right-Angle Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
2 970 руб.
от 10 шт.2 540 руб.
Добавить в корзину 1 шт. на сумму 2 970 руб.
Номенклатурный номер: 8004756787
Артикул: HDTF-4-04-S-RA-LC-100
Бренд: Samtec

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede ® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature 1.8mm column pitch, 84 differential pairs per inch, and a modular design for flexibility in applications. These receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with Liquid Crystal Polymer (LCP) housing material and Copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to 105°C temperature range. The XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

Технические параметры

Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 35
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 32 Position
Number of Rows: 4 Row
Packaging: Tray
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Receptacles
Series: HDTF
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: XCede

Техническая документация

Datasheet
pdf, 713 КБ
Чертеж
pdf, 196 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.