HDTF-4-06-S-RA-LC-100, High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Right-Angle Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 7-9 недель
4 050 руб.
от 10 шт. —
3 480 руб.
от 25 шт. —
2 900 руб.
Добавить в корзину 1 шт.
на сумму 4 050 руб.
Описание
Connectors\Backplane Connectors\High Speed / Modular Connectors
XCede® HD HDTF Right-Angle Backplane ReceptaclesSamtec XCede ® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature 1.8mm column pitch, 84 differential pairs per inch, and a modular design for flexibility in applications. These receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with Liquid Crystal Polymer (LCP) housing material and Copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to 105°C temperature range. The XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.
Технические параметры
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 48 Position |
Number of Rows: | 6 Row |
Packaging: | Tray |
Pitch: | 1.8 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Receptacles |
Series: | HDTF |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | XCede |
California Prop 65 | Warning Information |
Connector Style | XCedeВ® |
Connector Type | Receptacle, Female Sockets |
Connector Usage | Backplane |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Columns | 6 |
Number of Positions | 48 |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | XcedeВ® HDTF -> |
Termination | Press-Fit |
Video File | XCede® HD - Samtec’s High-Density Backplane Sys |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.