HDTM-3-08-1-S-VT-0-1, High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header

HDTM-3-08-1-S-VT-0-1, High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
2 870 руб.
от 10 шт.2 470 руб.
от 25 шт.2 050 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Номенклатурный номер: 8004756791
Артикул: HDTM-3-08-1-S-VT-0-1
Бренд: Samtec

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
XCede® HD High-Density Backplane Systems

Samtec XCede ® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for the creation of a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. The XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 60
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 48 Position
Number of Rows: 8 Row
Packaging: Tray
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: HDTM
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: XCede
Вес, г 5.56

Техническая документация

Datasheet
pdf, 750 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.