HLCD-30-13.00-BR-TL-2, Rectangular Cable Assemblies High Speed Hermaphroditic Cable, 0.50mm Pitch

HLCD-30-13.00-BR-TL-2, Rectangular Cable Assemblies High Speed Hermaphroditic Cable, 0.50mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 470 руб.
Добавить в корзину 1 шт. на сумму 26 470 руб.
Номенклатурный номер: 8004756810
Артикул: HLCD-30-13.00-BR-TL-2
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
High-Speed Cable Assemblies
Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Технические параметры

Длинна Кабеля - Метрическая 13 in
Brand: Samtec
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Samtec
Packaging: Bag
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Series: HLCD
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.