HQCD-030-10.00-TTR-SBR-1, Ribbon Cables / IDC Cables 0.50mm Q Strip HighSpeed Coax 50Ohm

HQCD-030-10.00-TTR-SBR-1, Ribbon Cables / IDC Cables 0.50mm Q Strip HighSpeed Coax 50Ohm
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 550 руб.
от 10 шт.18 030 руб.
Добавить в корзину 1 шт. на сумму 22 550 руб.
Номенклатурный номер: 8004757126
Артикул: HQCD-030-10.00-TTR-SBR-1
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
High-Speed Cable Assemblies
Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Технические параметры

Длинна Кабеля - Метрическая 10 in
Brand: Samtec
Connector End A Pin Count: 60 Position
Connector End A: Socket
Connector End B Pin Count: 60 Position
Connector End B: Socket
Current Rating: 300 mA
Gender: Female/Female
Manufacturer: Samtec
Packaging: Bag
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Series: HQCD
Subcategory: Cable Assemblies
Type: Micro Coax Ribbon Cable
Wire Gauge - AWG: 38 AWG
Вес, г 0.35

Техническая документация

Datasheet
pdf, 249 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.