QSH-030-01-F-D-A-TR, Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
354 шт., срок 7-9 недель
2 400 руб.
от 10 шт. —
2 160 руб.
от 25 шт. —
1 950 руб.
от 50 шт. —
1 892.21 руб.
Добавить в корзину 1 шт.
на сумму 2 400 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
High-Speed Cable AssembliesSamtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.
Технические параметры
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 525 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Pitch: | 0.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Sockets |
Series: | QSH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Q Strip |
Voltage Rating: | 175 VAC |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 0.5mm |
Series | QSH |
Termination Method | Solder |
Type | Socket |
Вес, г | 0.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.