QSS-050-01-F-D-RA-WT, Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip

QSS-050-01-F-D-RA-WT, Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
6 500 руб.
от 10 шт.5 470 руб.
Добавить в корзину 1 шт. на сумму 6 500 руб.
Номенклатурный номер: 8004759841
Артикул: QSS-050-01-F-D-RA-WT
Бренд: Samtec

Описание

Connectors\Headers & Wire Housings
Q Strip™ QSS High-Speed Ground Plane Socket Strip Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip offers up to 250 positions, a 9.5GHz / 19Gbps rating, and 5mm to 16mm stack heights. The QSS series is an Extended Life Product™ (E.L.P), features a 285VAC voltage rating, and has a 1.8A per pin contact rating. Samtec Q Strip QSS High-Speed Ground Plane Socket Strip operates in the -55°C to +125°C temperature range.

Технические параметры

Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: 16
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Positions: 100 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.635 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Sockets
Subcategory: Headers & Wire Housings
Termination Style: Solder
Voltage Rating: 285 VAC
Вес, г 0.7

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.