RF316-04SP3-02SP1-0500, RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 шт., срок 7-9 недель
3 810 руб.
Добавить в корзину 1 шт.
на сумму 3 810 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
MMCX Assemblies & ConnectorsSamtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs.
Технические параметры
Brand: | Samtec |
Cable Length: | 500 mm |
Cable Type: | RG-316 |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | BNC |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | MCX |
Contact Material: | Brass |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Jacket Color: | Amber |
Manufacturer: | Samtec |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bag |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | RF316 |
Subcategory: | Cable Assemblies |
1st Connector | BNC Plug |
1st Contact Gender | Male |
2nd Connector | MCX Plug |
2nd Contact Gender | Male |
Cable Impedance | 50 Ohms |
Cable Type | RG-316 |
California Prop 65 | Warning Information |
Color | Amber |
Connector Impedance | 50 Ohms |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 19.69"" (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -50В°C ~ 165В°C |
Overall Impedance | 50 Ohms |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | BNC to MCX |
Вес, г | 59.66 |
Техническая документация
Datasheet
pdf, 195 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.