SCPFE-17-G-01, Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug, Field Termination Kit

Фото 1/2 SCPFE-17-G-01, Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug, Field Termination Kit
Изображения служат только для ознакомления,
см. техническую документацию
382 шт., срок 7-9 недель
2 590 руб.
от 10 шт.2 280 руб.
от 25 шт.2 040 руб.
от 100 шт.1 510.04 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8004760198
Артикул: SCPFE-17-G-01
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.

Технические параметры

Brand: Samtec
Cable Length: 1 m
Connector End A Pin Count: 8 Position
Connector End A: Plug
Connector End B Pin Count: 8 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Housing Material: Nylon
IP Rating: IP68
Manufacturer: Samtec
Packaging: Bag
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: SCPFE
Subcategory: Cable Assemblies
Tradename: AccliMate
Type: Ethernet Cable
USOC Codes: RJ45
Ethernet Connector Type RJ45 Connector
Gender Plug
IP Rating IP68
Series SCPFE
Вес, г 48.37

Техническая документация

Datasheet
pdf, 258 КБ
Datasheet
pdf, 243 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.