SFSD-05-28-G-03.25-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket

SFSD-05-28-G-03.25-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 6-8 недель
1 320 руб.
от 50 шт.900 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004760926
Артикул: SFSD-05-28-G-03.25-SR
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Технические параметры

Длинна Кабеля - Метрическая 82.6 mm
Brand: Samtec
Connector End A Pin Count: 10 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 2.9 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Samtec
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: SFSD
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Вес, г 11.57

Техническая документация

Datasheet
pdf, 245 КБ
Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.