SFSD-20-28-H-05.00-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket

Фото 1/2 SFSD-20-28-H-05.00-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
3 280 руб.
от 10 шт.2 880 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Номенклатурный номер: 8004760966
Артикул: SFSD-20-28-H-05.00-SR
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Технические параметры

Длинна Кабеля - Метрическая 5 in
Brand: Samtec
Connector End A Pin Count: 40 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 2.9 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Samtec
Packaging: Bubble Pack
Pitch: 1.27 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: SFSD
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Cable Termination Crimp
California Prop 65 Warning Information
Color Black, Individual
Connector Type Socket to Individual Wire Leads
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
ECCN EAR99
Features Latch Lock, Polarizing Key
HTSUS 8544.42.9090
Length 0.417' (127.00mm, 5.00"")
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Positions 40
Number of Rows 2
Package Bulk
Pitch - Connector 0.050"" (1.27mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shielding Unshielded

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.