SMA-J-P-H-ST-EM1, RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6545 шт., срок 7-9 недель
1 760 руб.
от 50 шт. —
1 320 руб.
от 100 шт. —
1 080 руб.
от 500 шт. —
653.70 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & InterconnectsSamtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.
Технические параметры
Серия | SMA |
Способ монтажа | Edge Mount |
Тип контактов | Jack(Socket) |
Рабочее напряжение,В | 335 |
Материал контактов | Beryllium Copper |
Покрытие контактов | Gold |
Body Material: | Brass |
Brand: | Samtec |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 20 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
REACH - SVHC: | Details |
RF Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Gender | Female |
Impedance | 50Ω |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Edge Mount |
Operating Frequency | 0 to 20GHz |
Series | SMA |
Size | Standard |
Termination Method | Solder |
Body Finish | Gold |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Threaded |
Features | - |
Frequency - Max | 20GHz |
Housing Color | Gold |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Samtec Inc. |
Mating Cycles | - |
Mounting Feature | - |
Number of Ports | 1 |
Packaging | Tray |
Part Status | Active |
Shield Termination | Solder |
Voltage Rating | 335V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.