SMA-P-C-H-ST-CA1, RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
404 шт., срок 7-9 недель
1 690 руб.
от 100 шт. —
760 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Альтернативные предложения2
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & InterconnectsSamtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.
Технические параметры
Серия | SMA |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Plug(Pin) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Gender | Male |
Impedance | 50Ω |
Mounting Type | Cable Mount |
Series | SMA |
Size | Standard |
Termination Method | Crimp |
Вес, г | 3.41 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.