SSW-130-01-G-D, Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch

Фото 1/2 SSW-130-01-G-D, Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 7-9 недель
2 300 руб.
от 10 шт.2 150 руб.
от 25 шт.1 970 руб.
от 50 шт.1 889.68 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004763025
Артикул: SSW-130-01-G-D
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
SSW Tiger Buy™ Socket Strips w/ PCB Tails
Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.7 A
Data Rate: 8 Gbps
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 8 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Straight Pin
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: SSW
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Tradename: Tiger Buy
Voltage Rating: 465 VAC, 655 VDC
Body Orientation Straight
Contact Material Bronze
Current Rating 6.9A
Mounting Type Through Hole
Number of Contacts 60
Number of Rows 2
Pitch 2.54mm
Series SSW
Termination Method Solder
Type Board to Board
Voltage Rating 550 V
Вес, г 10

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 594 КБ
Datasheet
pdf, 12 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.