TNC-P-C-GN-SR-C10, RF Connectors / Coaxial Connectors 50 Ohm TNC Jack or Plug, Cable Termination

TNC-P-C-GN-SR-C10, RF Connectors / Coaxial Connectors 50 Ohm TNC Jack or Plug, Cable Termination
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
3 040 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8004764688
Артикул: TNC-P-C-GN-SR-C10
Бренд: Samtec

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & Interconnects Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Brand: Samtec
Cable Type: RG-58
Factory Pack Quantity: 1
Gender: Plug(Socket)
Impedance: 50 Ohms
Manufacturer: Samtec
Maximum Frequency: 3 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Cable Connectors
RF Series: RP-TNC
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 14

Техническая документация

Datasheet
pdf, 183 КБ
Datasheet
pdf, 218 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.