TSS-120-01-L-D, Headers & Wire Housings .100" Shrouded Terminal Strip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7-9 недель
1 320 руб.
от 25 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Connectors\Headers & Wire Housings
Orientation: Vertical, right-angle Pitch: .100" (2.54 mm) Application: Shrouded for blind mating applications
Технические параметры
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | TSS |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.92 mm |
Termination Style: | Solder Pin |
Tradename: | Flex Stack |
Type: | Shrouded |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | TSS |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 1 kV |
Вес, г | 3.06 |
Техническая документация
Datasheet
pdf, 209 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.