TSW-120-08-L-D, Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 шт., срок 7-9 недель
990 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
TSW.100" Through-Hole.025" Square-Post HeadersSamtec TSW Through-Hole Square-Post Headers offer a 400V AC to 550V AC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range.
Технические параметры
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | TSW |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 7.6A |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | TSW |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 0.71 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.