USB-A-S-S-W-SM2, USB Connectors USB 2.0 Interface, Type A

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

100 шт., срок 9-11 недель
940 руб.
от 10 шт. —
840 руб.
от 100 шт. —
600 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8004767010
Артикул: USB-A-S-S-W-SM2
Страна происхождения: СОЕДИНЕННЫЕ ШТАТЫ
Бренд / Производитель: Samtec
Описание
Connectors\USB Connectors
USB & USBR Board ConnectorsSamtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Технические параметры
Brand: | Samtec |
Color: | White |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | USB |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type A |
Voltage Rating: | 30 VAC |
California Prop 65 | Warning Information |
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold |
ECCN | EAR99 |
Features | Board Guide, Solder Retention |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | White |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Surface Mount, Right Angle |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | -50В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Copper Alloy |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Вес, г | 3.37 |
Техническая документация
Datasheet
pdf, 149 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.