ACM06US05, Wall Mount AC Adapters AC-DC External PSU, 6W, Level VI, Medical & ITE

Фото 1/2 ACM06US05, Wall Mount AC Adapters AC-DC External PSU, 6W, Level VI, Medical & ITE
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
3 220 руб.
от 5 шт.3 070 руб.
от 10 шт.2 880 руб.
от 25 шт.2 573.62 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004767329
Артикул: ACM06US05
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard.

Технические параметры

AC Plug included/required: Required
Approvals: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 100
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+60 C
Output Current-Channel 1: 1 A
Output Power: 6 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plugs
Region: Universal
Series: ACM06
Subcategory: AC-DC Power Supply
Adapter Type Plug-In Adapter
Energy Efficiency Level VI
Input Connector Universal Plug
Load Regulation 5%
Maximum Temperature +60°C
Medical Approved Yes
Minimum Temperature 0°C
MTBF (Minimum)250kh
Number of Outputs 1
Output Connector 2.1x5.5x12 mm Centre Positive
Output Current 1A
Output Voltage 5V dc
Plug Type Interchangeable
Power Rating 6W
Series ACM06
Type AC/DC Adapter
Width 30.7mm
Вес, г 79.83

Техническая документация

Datasheet
pdf, 602 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.