ACM12US15, Wall Mount AC Adapters AC-DC External PSU, 12W, Level VI, Medical & ITE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
4 140 руб.
от 5 шт. —
3 820 руб.
Добавить в корзину 1 шт.
на сумму 4 140 руб.
Альтернативные предложения2
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Описание Блок питания: импульсный; стабилизатор напряжения; 15ВDC; 0,8А
Технические параметры
AC Plug included/required: | Required |
Approvals: | CB, CE, CSA, TUV, UL |
Brand: | XP Power |
Center Pin Length: | 11 mm |
Compliance: | CB, CE, CSA, TUV, UL |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.5 mm Barrel Plug(2.5x5.5) |
Efficiency: | Level VI, CoC Tier 2 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Industry: | Medical, Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -5 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -5 C to+60 C |
Output Current-Channel 1: | 800 mA |
Output Power: | 12 W |
Output Voltage-Channel 1: | 15 VDC |
Packaging: | Bulk |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plugs |
Region: | Universal |
Series: | ACM12 |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial), Medical |
Approval Agency | CB, CE, TUV, UL |
Cord Length | 59"" (1.50m) |
Current - Output (Max) | 800mA |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Wall Mount (Class II) |
HTSUS | 8504.40.9510 |
Input Connector | Multi-Blade (Sold Separately) |
Input Type | Multi-Blade (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 75mW (Max) |
Operating Temperature | -5В°C ~ 60В°C |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Package | Bulk |
Power (Watts) | 12W |
Region Utilized | International |
RoHS Status | ROHS3 Compliant |
Series | ACM12 (12W) -> |
Size / Dimension | 2.99"" L x 1.19"" W x 1.90"" H (75.9mm x 30.2mm x |
Standard Number | 60601-1; 62368-1 |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 15V |
Adapter Type | Plug-In Adapter |
Energy Efficiency Level | VI |
Load Regulation | 5% |
Maximum Temperature | +60°C |
Medical Approved | Yes |
Minimum Temperature | -5°C |
MTBF | 250kh |
Number of Outputs | 1 |
Output Current | 800mA |
Output Voltage | 15V dc |
Plug Type | Australia, CN Plug, European Plug, UK, US |
Power Rating | 12W |
Type | AC/DC Adapter |
Width | 30.3mm |
Вес, г | 120 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.