ALM150PS48, Desktop AC Adapters AC-DC, External, 150W, ITE & Medical

ALM150PS48, Desktop AC Adapters AC-DC, External, 150W, ITE & Medical
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 300 руб.
от 5 шт.20 030 руб.
от 10 шт.18 250 руб.
от 25 шт.17 652.33 руб.
Добавить в корзину 1 шт. на сумму 22 300 руб.
Номенклатурный номер: 8004767395
Артикул: ALM150PS48
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
ALM150/200 AC-DC Power Supplies
XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet environmental standards. XP Power ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with the IP32 standard and offers a smooth surface finish.

Технические параметры

AC Inlet Type: C14
AC Plug included/required: Required
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CE, CSA, TUV, UL
Connector Type: DIN Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Cord Length: 900 mm
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 3.1 A
Output Power: 150 W
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: ALM150
Subcategory: AC-DC Power Supply
Вес, г 634.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.