DRC100US15, DIN Rail Power Supplies DC-DC DIN RAIL 100W

Фото 1/2 DRC100US15, DIN Rail Power Supplies DC-DC DIN RAIL 100W
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
9 290 руб.
от 4 шт.8 730 руб.
Добавить в корзину 1 шт. на сумму 9 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8004767470
Артикул: DRC100US15
Бренд: XP Power

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRC AC-DC Power Supplies

XP Power DRC AC-DC Power Supplies are compact, lightweight, DIN rail power supplies. The series offers a convenient and cost-effective power conversion solution for industrial and commercial applications. The power supplies feature a DC "on" LED, a wide output voltage adjustment range, and an alternative DC input range. XP Power DRC AC-DC Power Supplies meet Class B emission compliance and international safety certifications.

Технические параметры

Особенности -
Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 4
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC
Manufacturer: XP Power
Number of Outputs: 1 Output
Output Current-Channel 1: 6.5 A
Output Power: 97 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac, 120 → 370 V ac
Output Current 6.5A
Output Voltage 15V dc
Series DRC100
Вес, г 0.23

Техническая документация

Datasheet
pdf, 745 КБ
Datasheet
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.