DSR240PS48, DIN Rail Power Supplies AC-DC DIN rail power supply 240W, Slim line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 240 руб.
от 5 шт. —
27 900 руб.
от 10 шт. —
27 010 руб.
от 24 шт. —
25 988.09 руб.
Добавить в корзину 1 шт.
на сумму 33 240 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DSR AC-DC Power SuppliesXP Power DSR AC-DC Power Supplies feature DIN rail devices in widths of 32mm, 45mm, and 64mm. These units can be paralleled for higher requirements or configured to provide N+1 redundancy in critical applications. XP Power DSR AC-DC Power Supplies withstand a 150% peak load for three seconds and full power from -40°C to +60°C, depending on the model. These devices are approved for Industrial Control Systems (ICE) and Information Technology Equipment (ITE) applications, making them ideal for industrial and building controls such as factory automation, building heating and A/C monitoring, security systems, machine or process controls, and escalator/travelator/elevator/lift controls.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 5 | |
Мощность, Вт | 240 | |
Серия | DSR75-240 | |
Brand: | XP Power | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | XP Power | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Bulk | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 300kh | |
Number of Outputs | 1 | |
Ripple And Noise | 480mV Pk-Pk | |
Type | Power Supply | |
Width | 45mm | |
Вес, г | 760 |
Техническая документация
Datasheet
pdf, 836 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.