ECF40US12, Switching Power Supplies AC-DC, 40W, 3"X1.5", GREEN POWER

ECF40US12, Switching Power Supplies AC-DC, 40W, 3"X1.5", GREEN POWER
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 7-9 недель
6 880 руб.
от 5 шт.6 340 руб.
от 10 шт.5 750 руб.
от 25 шт.5 502.29 руб.
Добавить в корзину 1 шт. на сумму 6 880 руб.
Номенклатурный номер: 8004767597
Артикул: ECF40US12
Бренд: XP Power

Описание

Power\Power Supplies\Switching Power Supplies
ECF40 AC-DC Power Supplies XP Power ECF40 AC-DC Power Supplies are ultra-compact, open-frame, convection-cooled units with a small footprint of 76.2mm x 38.1mm x 28mm. These power supplies provide up to 40W over a 90VAC to 264VAC input range and operate down to 80VAC with minimal de-rating. These units come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I or Class II installations. XP Power ECF40 power supplies are ideal for health care, technology, and industrial applications.

Технические параметры

Выходное напряжение, В 12
Выходной ток, А 3.34
Мощность, Вт 40
Approvals: CSA, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Brand: XP Power
Compliance: CSA, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Efficiency: 91%
Factory Pack Quantity: 60
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 80 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -25 C to+70 C
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 69

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.