FASAS10PFR, AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN

Фото 1/4 FASAS10PFR, AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
1 880 руб.
от 5 шт.1 790 руб.
от 10 шт.1 680 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Номенклатурный номер: 8004767721
Артикул: FASAS10PFR
Бренд: XP Power

Описание

Connectors\Power Connectors\AC Power Entry Modules
The FASA combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer, commercial, ITE & instrumentation type applications.

Технические параметры

Brand: XP Power
Connector Type: IEC-320 C-14
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 35
Features: Bleeder Resistor, Shielded
Filter Type: Commercial
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Inductance: 200 uH
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap-In
Packaging: Tray
Panel Thickness: 0.8 mm to 1.6 mm
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FASA
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 3A
Fuse Size 5x20mm
Gender Male
Mounting Type Snap-In
Number of Fuses 1
Operating Frequency 400Hz
Operating Temperature Range -40 →+110 °C
Termination Method Faston
Voltage Rating 264 V ac
Width 31mm
Вес, г 41

Техническая документация

Datasheet
pdf, 778 КБ
Datasheet
pdf, 627 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.