FASMA03SFR, AC Power Entry Modules EMC FILTER, IEC INLET, 3A, MEDICAL

Фото 1/3 FASMA03SFR, AC Power Entry Modules EMC FILTER, IEC INLET, 3A, MEDICAL
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
1 960 руб.
от 5 шт.1 870 руб.
от 10 шт.1 760 руб.
от 25 шт.1 677.04 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Номенклатурный номер: 8004767724
Артикул: FASMA03SFR
Бренд: XP Power

Описание

Connectors\Power Connectors\AC Power Entry Modules
The FASM combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. It has a low earth leakage of 5μA @250VAC for medical equipment applications.

Технические параметры

Brand: XP Power
Connector Type: IEC-320 C-14
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 35
Features: Bleeder Resistor, Shielded
Filter Type: Medical
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Inductance: 2.5 mH
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Packaging: Tray
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FASM
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 3A
Fuse Size 5x20mm
Gender Male
Mounting Type Screw
Number of Fuses 1
Operating Frequency 400Hz
Operating Temperature Range -40 →+110 °C
Termination Method Faston
Voltage Rating 264 V ac
Width 50.4mm
Вес, г 38

Техническая документация

Datasheet
pdf, 568 КБ
Datasheet
pdf, 456 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.