FIHAA15C2F, Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 15A

Фото 1/3 FIHAA15C2F, Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 15A
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
7 330 руб.
от 5 шт.6 760 руб.
от 10 шт.6 130 руб.
Добавить в корзину 1 шт. на сумму 7 330 руб.
Номенклатурный номер: 8004767753
Артикул: FIHAA15C2F
Бренд: XP Power

Описание

Power\Power Condition\Power Line Filters
The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications.

Технические параметры

Approvals: EN60939-2, ANSI/UL1283
Brand: XP Power
Capacitance: 0.3 uF, 6.6 nF
Compliance: EN60939-2, ANSI/UL1283
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 15
Filter Type: 1-Phase EMI/EMC Filter
Inductance: 2x1.8 mH
Leakage Current: 600 uA
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FIHA
Subcategory: Power Condition
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Capacitance 0.3μF, 6.6µF
Leakage Current 0.6mA
Maximum Current Rating 15A
Maximum Operating Temperature +110°C
Maximum Voltage Rating 264 V ac
Minimum Operating Temperature -40°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 0 → 400Hz
Series FIHA
Termination Style Quick Connect
Вес, г 130

Техническая документация

Datasheet
pdf, 680 КБ
Datasheet
pdf, 500 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.