HPT5K0TS060-L, Switching Power Supplies AC-DC 5KW THREE PHASE

HPT5K0TS060-L, Switching Power Supplies AC-DC 5KW THREE PHASE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
565 700 руб.
Добавить в корзину 1 шт. на сумму 565 700 руб.
Номенклатурный номер: 8004767806
Артикул: HPT5K0TS060-L
Бренд: XP Power

Описание

Power\Power Supplies\Switching Power Supplies
HPT5K0-L 5kW AC/DC Power Supplies

XP Power HPT5K0-L 5kW AC/DC Power Supplies are flexible, scalable, programmable low-profile units offered in 48V DC, 60V DC, 100V DC, and 200V DC outputs. These chassis-mount power supplies feature high efficiency of up to 94% and dimensions of 13.25" x 10" x 2.5". The HPT5K0-L series provides flexibility with both output voltage and output current programming, as well as user-defined signals, alarms, and warnings. Programming is accomplished via voltage, I 2 C PMBus, RS485, and CANopen. These high efficiency, high power density modules can be used in both constant voltage and constant current operation. Other features include active current sharing, remote sense, remote on/off, and power OK signal. The standby output is available whenever the mains supply is present. XP Power HPT5K0-L 5kW AC/DC Power Supplies are ideal for medical, industrial, and semiconductor applications.

Технические параметры

Brand: XP Power
Dimensions: 336.55 mm x 254 mm x 63.5 mm
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 342 VAC to 528 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 83.3 A
Output Power: 5 kW
Output Voltage-Channel 1: 60 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: 3-Phase
Вес, кг 5.69

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.