ICZ0912S24, Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT

ICZ0912S24, Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
7 500 руб.
от 5 шт.6 920 руб.
от 10 шт.6 280 руб.
Добавить в корзину 1 шт. на сумму 7 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004767847
Артикул: ICZ0912S24
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ICZ09 DC-DC Converters
XP Power ICZ09 DC-DC Converters offer single and dual outputs, remote on/off, and an ultra-compact 21.8mm x 9.6mm x 11.2mm footprint. These 9W converters have no minimum load requirements, 2: 1 input range, 1600V DC input-to-output isolation, and a -40°C to +85°C operating temperature. XP Power ICZ09 converters come with a three-year warranty.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 1.6 kV
Manufacturer: XP Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 375 mA
Output Power: 9 W
Output Voltage-Channel 1: 24 V
Package/Case: SIP-8
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ICZ09
Subcategory: DC-DC Converter
Вес, г 7.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.