IMB0124S05, Non-Isolated DC/DC Converters DC-DC, 1W, SIP7, MEDICAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
4 100 руб.
от 5 шт. —
3 790 руб.
от 10 шт. —
3 670 руб.
Добавить в корзину 1 шт.
на сумму 4 100 руб.
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
IMB01 Medical DC-DC ConvertersXP Power IMB01 Medical DC-DC Converters are designed for medical applications and are 2 x MOPP and IEC60601-1 compliant. The 1W converters offer a single unregulated output in a compact SIP7 package. The series features short circuit protection, low leakage current of 2μA, ±10% input range, and 4kV AC reinforced isolation. XP Power IMB01 Medical DC-DC Converters have worldwide medical approvals and an operating temperature range of -40°C to +105°C.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Isolation Voltage: | 4 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Subcategory: | DC-DC Converter |
Applications | Medical |
Approval Agency | CB, TUV, UL |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 76% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C (With Derating) |
Package | Tube |
Package / Case | 7-SIP Module, 4 Leads |
Power (Watts) | 1W |
RoHS Status | ROHS3 Compliant |
Series | IMB01 (1W) -> |
Size / Dimension | 0.87"" L x 0.30"" W x 0.49"" H (22.0mm x 7.5mm x 1 |
Type | Isolated Module |
Voltage - Input (Max) | 26.4V |
Voltage - Input (Min) | 21.6V |
Voltage - Isolation | 4kV |
Voltage - Output 1 | 5V |
Техническая документация
Datasheet
pdf, 440 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары