VES255PS24, Desktop AC Adapters AC-DC EXTERNAL PSU, 255W, LEVEL VI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 170 руб.
от 5 шт. —
20 120 руб.
от 10 шт. —
18 160 руб.
от 30 шт. —
17 377.72 руб.
Добавить в корзину 1 шт.
на сумму 22 170 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
VES AC-DC Power SuppliesXP Power VES AC-DC Power Supplies are designed to meet the EU and US environmental and energy efficiency regulations. These devices are available in 180W, 200W, 255W, and 300W with single outputs of 12V to 24V, 19V to 24V, and 19V to 48V. XP Power VES AC-DC Power Supplies offer high power density and use less than 0.15W standby power. The operating temperature range is -10°C to +60°C.
Технические параметры
AC Plug included/required: | Required |
Brand: | XP Power |
Connector Type: | Rectangular Connector |
DC Output Connector: | 8 Pin Mini-Fit JR |
DC Output Cord Length: | 1200 mm |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 10.63 A |
Output Power: | 255 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Box |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | VES255 |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | CB, CCC, TUV, UL |
Cord Length | 47.2"" (1.20m) |
Current - Output (Max) | 10.63A |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Desktop (Class I) |
HTSUS | 8504.40.9530 |
Input Connector | IEC 320-C14 |
Input Type | Cord (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 150mW (Max) |
Operating Temperature | -10В°C ~ 60В°C |
Output Connector | Rectangular, 8 Position |
Package | Box |
Power (Watts) | 255W |
Region Utilized | International |
RoHS Status | ROHS3 Compliant |
Series | VES255 (255W) -> |
Size / Dimension | 7.77"" L x 3.50"" W x 1.53"" H (197.4mm x 88.9mm x |
Standard Number | 62368-1 |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 24V |
Вес, кг | 1.02 |
Техническая документация
Datasheet
pdf, 996 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.