VES300PS19, Desktop AC Adapters AC-DC EXTERNAL PSU, 300W, LEVEL VI

VES300PS19, Desktop AC Adapters AC-DC EXTERNAL PSU, 300W, LEVEL VI
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 350 руб.
от 5 шт.24 770 руб.
от 10 шт.21 400 руб.
от 30 шт.21 390.65 руб.
Добавить в корзину 1 шт. на сумму 27 350 руб.
Номенклатурный номер: 8004768841
Артикул: VES300PS19
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
VES AC-DC Power Supplies
XP Power VES AC-DC Power Supplies are designed to meet the EU and US environmental and energy efficiency regulations. These devices are available in 180W, 200W, 255W, and 300W with single outputs of 12V to 24V, 19V to 24V, and 19V to 48V. XP Power VES AC-DC Power Supplies offer high power density and use less than 0.15W standby power. The operating temperature range is -10°C to +60°C.

Технические параметры

AC Plug included/required: Required
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Connector Type: Rectangular Connector
DC Output Connector: 8 Pin Mini-Fit JR
DC Output Cord Length: 1200 mm
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 15.79 A
Output Power: 300 W
Output Voltage-Channel 1: 19 VDC
Packaging: Box
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: VES300
Subcategory: AC-DC Power Supply
Вес, кг 1.36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.