VR05S3V3, Non-Isolated DC/DC Converters DC-DC Switching regulater, 0.5A, SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
225 шт., срок 6-8 недель
710 руб.
от 5 шт. —
650 руб.
от 10 шт. —
626 руб.
от 25 шт. —
586.81 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
VRxx Non-Isolated DC-DC ConvertersXP Power VRxx Non-Isolated DC-DC Converters are a cost-effective, compact, and efficient regulator solution. The units operate from a wide DC input range of up to 36V. The converters feature non-isolated 0.5A, 1A, and 2A switching regulators and regulated single outputs from 2.5V DC to 15V DC. The series is available in a compact SIP3 package and offers an efficiency of up to 96%. XP Power VRxx Non-Isolated DC-DC Converters have an operating temperature range of -40°C to +85°C and come with a three-year warranty.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 43 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.75 V |
Input Voltage: | 4.75 V to 36 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Package / Case: | SIP-3 |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 500mA |
ECCN | EAR99 |
Efficiency | 89% |
Features | Adjustable Output, Remote On/Off |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 3-SIP Module |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.46"" L x 0.30"" W x 0.40"" H (11.6mm x 7.6mm x 1 |
Type | Linear Regulator Replacement |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 4.75V |
Voltage - Output 1 | 3.3V |
Input Voltage | 4.75 → 36V dc |
Output Current | 500mA |
Output Voltage | 3.3V dc |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары