CK-V7-VC7215-G, Programmable Logic IC Development Tools Virtex-7 FPGA VC7215 Characterization Kit

CK-V7-VC7215-G, Programmable Logic IC Development Tools Virtex-7 FPGA VC7215 Characterization Kit
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
5 046 600 руб.
Добавить в корзину 1 шт. на сумму 5 046 600 руб.
Номенклатурный номер: 8004769496
Артикул: CK-V7-VC7215-G
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Virtex®-7 FPGA VC7215 Characterization Kit
Xilinx Virtex®-7 FPGA VC7215 Characterization Kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the onboard Virtex-7 V690T FPGA. The VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Virtex-7
Tradename: Virtex
Type: FPGA
Вес, г 0.01

Техническая документация

Datasheet CK-V7-VC7215-G
pdf, 1508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.