EK-S7-SP701-G, Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit

EK-S7-SP701-G, Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
235 200 руб.
Добавить в корзину 1 шт. на сумму 235 200 руб.
Номенклатурный номер: 8004769559
Артикул: EK-S7-SP701-G
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Spartan®-7 SP701 FPGA Evaluation Kit

Xilinx SP701 Evaluation Kit is built for designs requiring sensor fusion, such as industrial networking, embedded vision, and automotive applications. The evaluation kit is based on the XC7S100FGGA676 device, a member of the Xilinx® 7 Field Programmable Gate Array (FPGA) line of products. The SP701 Evaluation Kit features high I/O availability and I/O expansion capability via Peripheral module interface (Pmods) and FPGA Mezzanine Card (FMC) connectors, making it the largest IP development canvas for Spartan-7 FPGA users. The board is designed for high performance and lower power with a 28nm, 1V core voltage process. For lower power, the board has a 0.9V core voltage option.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: HDMI, I2C, JTAG, UART, USB
Manufacturer: Xilinx
Maximum Operating Temperature: +45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Spartan-7
Tradename: Spartan
Type: FPGA
Вес, г 0.01

Техническая документация

Datasheet EK-S7-SP701-G
pdf, 6931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.