EK-Z7-ZC702-G, Programmable Logic IC Development Tools Xilinx Zynq-7000 EPP ZC702 Evaluation Kit

EK-Z7-ZC702-G, Programmable Logic IC Development Tools Xilinx Zynq-7000 EPP ZC702 Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
326 300 руб.
Добавить в корзину 1 шт. на сумму 326 300 руб.
Номенклатурный номер: 8004769568
Артикул: EK-Z7-ZC702-G
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Zynq-7000 SoC ZC702 Evaluation Kit

Xilinx Zynq-7000 SoC ZC702 Evaluation Kit enables a complete embedded processing platform, including all the basic components of hardware, design tools, IP, and pre-verified reference designs with a targeted design. Other features can be supported using VITA-57 FPGA mezzanine cards (FMC) attached to either of two low pin count (LPC) FMC connectors, allowing scaling and customization with daughter cards. The ZC702 Board is populated with the Zynq-7000 XC7Z020 SoC that has an SoC-style integrated processing system (PS) and programmable logic (PL) on a single die.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Zynq-7000
Interface Type: I2C, JTAG, UART, USB
Manufacturer: Xilinx
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: XC7Z020-1CLG484C
Tradename: Zynq
Type: FPGA
Вес, г 0.01

Техническая документация

Datasheet EK-Z7-ZC702-G
pdf, 3148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.