HW-AMS101-G, Data Conversion IC Development Tools AMS101 Evaluation Card

HW-AMS101-G, Data Conversion IC Development Tools AMS101 Evaluation Card
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
17 200 руб.
Добавить в корзину 1 шт. на сумму 17 200 руб.
Номенклатурный номер: 8004769572
Артикул: HW-AMS101-G
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AMS101 Evaluation Card
Xilinx AMS101 Evaluation Card is part of the Analog Mixed Signal Evaluation Platform which allows testing of the Xilinx Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq®-7000 SoC baseboards. The AMS Evaluator tool installer, reference, and demo design files are available to validate the XADC"s performance. This includes the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications. The AMS101 Evaluation Card includes an onboard 16-bit DAC which provides an analog test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Zynq-7000
Manufacturer: Xilinx
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5065, AD8033
Type: ADC and DAC
Вес, г 255.2

Техническая документация

Datasheet HW-AMS101-G
pdf, 3981 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.