291, Temperature Sensor Development Tools Temperature IR Bricklet 2.0: Measures contactless object temperature between -70 C and +380 C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
8 600 руб.
Добавить в корзину 1 шт.
на сумму 8 600 руб.
Номенклатурный номер: 8004770256
Артикул: 291
Бренд: Tinkerforge
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Add-On Boards |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MLX90614ESF-BAA |
Type: | Temperature Sensor |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары