ADP-SMAF-TNCM, RF Adapters - Between Series Adapter SMA Female to TNC Male

Фото 1/3 ADP-SMAF-TNCM, RF Adapters - Between Series Adapter SMA Female to TNC Male
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 7-9 недель
3 080 руб.
от 10 шт.2 800 руб.
от 30 шт.2 380 руб.
от 100 шт.2 047.18 руб.
Добавить в корзину 1 шт. на сумму 3 080 руб.
Номенклатурный номер: 8004770282
Артикул: ADP-SMAF-TNCM
Бренд: RF Solutions

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.

Технические параметры

Brand: RF Solutions
Factory Pack Quantity: Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: RF Solutions
Mounting Style: Free Hanging
Orientation: Straight
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Side 1 Body Style: Bulkhead
Side 1 Gender: Jack(Female)
Side 1 RF Series: SMA
Side 2 Body Style: Pin Contact
Side 2 Gender: Plug(Male)
Side 2 RF Series: TNC
Subcategory: RF Adapters
Adapter Type SMA Socket to TNC Plug
Adapter Type A SMA
Adapter Type B TNC
Body Orientation Straight
Contact Material Gold over Nickel
Contact Plating Gold over Nickel
Gender A Socket
Gender B Male
Impedance 50Ω
Operating Frequency 3GHz
Вес, г 10

Техническая документация

Datasheet
pdf, 3437 КБ
Datasheet ADP-SMAF-TNCM
pdf, 701 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.