RA4850-D12, Solid State Relays - Industrial Mount SSR ZERO SW 480V 50A

Фото 1/6 RA4850-D12, Solid State Relays - Industrial Mount SSR ZERO SW 480V 50A
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 090 руб.
от 10 шт.19 110 руб.
Добавить в корзину 1 шт. на сумму 23 090 руб.
Номенклатурный номер: 8004770871
Артикул: RA4850-D12
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Brand: Carlo Gavazzi
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input to Output Isolation Method: 4 kVAC
Load Current Rating: 50 A
Load Voltage Rating: 480 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Output Type: Zero Switching
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: RA
Subcategory: Relays
Termination Style: Screw
Type: SSR
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 50A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Output Type AC, Zero Cross
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series RA ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 42V ~ 530V
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 42 → 530V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A
Maximum Load Voltage 530 V ac
Maximum Operating Temperature +70°C
Maximum Turn On Time 1 s
Minimum Control Voltage 3 V dc
Minimum Load Current 250 mA
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -20°C
Number of Poles 1
Off State Leakage Current 3 mA
Operating Temperature Range -20 →+70°C
Output Device Varistor
Relay Type Solid State Relay
Switching Type Zero
Terminal Type Screw
Вес, г 124

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.