RGC1A60A40KGU, Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 600V 40A 1200VP-U-SRW IN

RGC1A60A40KGU, Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 600V 40A 1200VP-U-SRW IN
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 150 руб.
Добавить в корзину 1 шт. на сумму 31 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770896
Артикул: RGC1A60A40KGU
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
RGC1A SSRs
Carlo Gavazzi RGC1A SSRs are single-phase Solid State Relays (SSRs) designed with an integrated heatsink. These SSRs feature zero cross or instant on switching and an integrated voltage transient protection with a varistor. The RGC1A SSRs offer power and control terminals that allow for safe looping of cables. These SSRs also offer 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage up to 660V AC and rated operational current up to 85A AC at 40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC1A
Subcategory: Relays

Техническая документация

Datasheet RGC1A23D15KGU
pdf, 4597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.