RGC1A60A60KGE, Contactors - Solid State 1P-SSC-AC IN-ZC 600V 60A 1200VP-E-SRW IN

RGC1A60A60KGE, Contactors - Solid State 1P-SSC-AC IN-ZC 600V 60A 1200VP-E-SRW IN
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 890 руб.
Добавить в корзину 1 шт. на сумму 42 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770898
Артикул: RGC1A60A60KGE
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
RGC1A SSRs
Carlo Gavazzi RGC1A SSRs are single-phase Solid State Relays (SSRs) designed with an integrated heatsink. These SSRs feature zero cross or instant on switching and an integrated voltage transient protection with a varistor. The RGC1A SSRs offer power and control terminals that allow for safe looping of cables. These SSRs also offer 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage up to 660V AC and rated operational current up to 85A AC at 40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

Технические параметры

Brand: Carlo Gavazzi
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VAC to 275 VAC, 24 VDC to 190 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 400 mA
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Load Current Rating: 60 A
Load Voltage Rating: 42 VAC to 600 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: Potential Free
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: RGC1A
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors
Вес, г 962.6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.