RGS1A23A25KKE, Solid State Relays - Industrial Mount 1PH-E-SSRLY-IN:AC SRW-OUT:ZC 230VAC 25A 800V SRW

Фото 1/2 RGS1A23A25KKE, Solid State Relays - Industrial Mount 1PH-E-SSRLY-IN:AC SRW-OUT:ZC 230VAC 25A 800V SRW
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
18 730 руб.
Добавить в корзину 1 шт. на сумму 18 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770948
Артикул: RGS1A23A25KKE
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently.

Технические параметры

Brand: Carlo Gavazzi
Control Voltage Range: 20 VAC to 275 VAC, 24 VDC to 190 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Load Current Rating: 25 A
Load Voltage Rating: 230 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Zero Switching
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: RGS1
Subcategory: Relays
Type: SSR
Contact Configuration SPST
Control Voltage Range 20 → 275 V ac, 24 → 190 V dc
Load Voltage Range 24 → 240V ac
Maximum Control Voltage 190 V dc, 275 V ac
Maximum Load Current 25 A
Maximum Load Voltage 240 V ac
Maximum Operating Temperature +80°C
Minimum Control Voltage 20 V ac, 24 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Package Style Module
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.