RM1E60AA25, Solid State Relays - Industrial Mount SSR AS 600V 25A 4-20MA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 310 руб.
от 10 шт. —
34 180 руб.
Добавить в корзину 1 шт.
на сумму 41 310 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
RM1E Solid State RelaysCarlo Gavazzi RM1E Solid State Relays are analog switching relays that work in accordance with the phase angle control principle. The relay switches off every time the output current crosses zero and switches on in accordance with the applied control input. These relays offer analog switching (phase-angle control) for resistive and slightly inductive load applications. The RME1 series solid state relays feature an integral snubber network and polarized lockable control connector for safe connection in voltage-controlled version. These relays require 4mA to 20mA or 0V to 10V control input. Typical applications include heaters, lighting, slightly inductive loads such as small fans, and soft turn-on of high-power incandescent lamps.
Технические параметры
Brand: | Carlo Gavazzi |
Control Voltage Range: | 0 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 20 mA |
Input to Output Isolation Method: | 4 kV |
Load Current Rating: | 25 A |
Load Voltage Rating: | 600 VAC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Single Phase Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | RM1E |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 25A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Output Type | AC, Proportional Control |
Package | Bulk |
Package / Case | Hockey Puck |
Series | RM1E -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 20mA |
Voltage - Load | 90V ~ 280V |
Техническая документация
Datasheet
pdf, 1216 КБ
Datasheet
pdf, 1264 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.