SPD12181, DIN Rail Power Supplies 12 VDC POWER SUPPLY 18W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 070 руб.
Добавить в корзину 1 шт.
на сумму 32 070 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power SuppliesCarlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 1.5 | |
Мощность, Вт | 18 | |
Серия | SPD | |
Brand: | Carlo Gavazzi | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 90 VAC to 264 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Carlo Gavazzi | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 90 → 264V ac | |
Load Regulation | ±2% | |
Maximum Temperature | +71°C | |
Minimum Temperature | -20°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 797000h | |
Number of Outputs | 1 | |
Ripple And Noise | 50mV Pk-Pk | |
Type | Switch Mode | |
Width | 90mm | |
Вес, г | 280 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.