SPD241001, DIN Rail Power Supplies SINGLE PHASE SPD POWER SUPPLY 24VDC 100W SCREW TERMINALS

SPD241001, DIN Rail Power Supplies SINGLE PHASE SPD POWER SUPPLY 24VDC 100W SCREW TERMINALS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 560 руб.
Добавить в корзину 1 шт. на сумму 70 560 руб.
Альтернативные предложения2
Номенклатурный номер: 8004771043
Артикул: SPD241001
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power Supplies
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 4.2
Мощность, Вт 100.8
Серия SPD
Brand: Carlo Gavazzi
Dimensions: 90 mm x 54 mm x 114 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 500 V
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -35 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 425 КБ
Чертеж
pdf, 1369 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.