SPD241203, DIN Rail Power Supplies 24VDC POWER SUPPLY 120W THREE PHASE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
102 800 руб.
Добавить в корзину 1 шт.
на сумму 102 800 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power SuppliesCarlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 5 | |
Мощность, Вт | 120 | |
Серия | SPD | |
Brand: | Carlo Gavazzi | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 3-Phase/Three Phase | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Carlo Gavazzi | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -35 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Approval Agency | CE, cULus, TUV | |
Current - Output (Max) | 5A | |
ECCN | EAR99 | |
Efficiency | 89% | |
Features | Adjustable Output, IP20, PFC | |
HTSUS | 8504.40.9520 | |
Minimum Load Required | No | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -35В°C ~ 71В°C (With Derating) | |
Package | Box | |
Power (Watts) | 120W | |
Series | SPD (120W) -> | |
Size / Dimension | 4.41"" L x 2.93"" W x 4.88"" H (111.9mm x 74.3mm x | |
Type | Enclosed | |
Voltage - Input | 340 ~ 575 VAC (3 Phase), 480 ~ 820 VDC | |
Voltage - Output 1 | 24V | |
Вес, г | 896.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.