SPDM24751, DIN Rail Power Supplies POWER SUPPLY 75W 24VDC DIN RAIL MOUNTING SCREW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 170 руб.
от 10 шт. —
21 660 руб.
Добавить в корзину 1 шт.
на сумму 26 170 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPDM Economical Slimline Power SuppliesCarlo Gavazzi SPDM Economical Slimline Power Supplies provide output options of 12V DC, 24V DC, or 48V DC. These power supplies are available in 120W, 240W, 480W variants and offer a universal input voltage range from 85V AC to 264V AC and 130V DC to 350V DC. The SPDM power supplies feature a built-in active Power Factor Correction (PFC) that adjusts the power factor to 0.99 at 110V AC and 0.95 at 230V AC. These power supplies are capable of boosting the power to 150% of the rated output power for up to 3 seconds. This provides the extra power needed during critical startups. The SPDM power supplies offer Overvoltage Protection (OVP), Overload Protection (OLP), Short Circuit Protection (SCP), and Overtemperature Protection (OTP). These power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 3 | |
Мощность, Вт | 75 | |
Серия | SPDM | |
Brand: | Carlo Gavazzi | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Carlo Gavazzi | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.