SA6880-S, Galvanically Isolated Gate Drivers Isolated 3.5A 1200V 3.5A 3.75kV IGBT

SA6880-S, Galvanically Isolated Gate Drivers Isolated 3.5A 1200V 3.5A 3.75kV IGBT
Изображения служат только для ознакомления,
см. техническую документацию
263 шт., срок 7-9 недель
1 010 руб.
от 100 шт.630 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004771241
Артикул: SA6880-S
Бренд: Solantro

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
SA6880-S 1200V IGBT Gate Driver
Solantro SA6880-S 1200V IGBT Gate Driver improves performance and ensures long-time in harsh environments. This gate driver is galvanically isolated and incorporates on-chip coreless transformer technology to enable 3.75kV rms input to output isolated voltage and high transient immunity (>50kV/µs). The SA6880-S gate driver offers various integrated IGBT protection functions. These functions include IGBT soft turn-off, Desaturation (DESAT) detection, active miller-current clamp, high side Undervoltage Lockout UVLO protection with feedback, and fault sensing/reporting to system controller. This gate driver features short propagation delay and small timing-skew that helps in achieving optimum performance at higher switching speeds. The SA6880-S gate driver is available in a standard SOIC-16W (wide-body) package that helps it to meet UL isolation, creepage, and clearance requirements. This gate driver is ideal for use in Switch Mode Power Supply (SMPS), motor control, UPS, industrial pumps, battery charging systems, and traction inverter applications.

Технические параметры

Brand: Solantro
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 70 ns
Logic Type: TTL
Manufacturer: Solantro Semiconductor
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 125 ns
Maximum Turn-On Delay Time: 150 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 3.5 A
Package / Case: SOIC-16
Pd - Power Dissipation: 580 mW
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 150 ns
Rise Time: 90 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Technology: SiC
Type: Half-Bridge

Техническая документация

Datasheet SA6880-S
pdf, 2251 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.